
* Images are for reference only
0397000607
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397000607
- JLCPCB Part #
- C5857623
- Package
- Plugin,P=5.08mm
- Description
- 1 11A 300V 5.08mm 7 7P Green Through Hole Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 210
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9775
210+
$1.5881
420+
$1.5349
1050+
$1.5091
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?