
* Images are for reference only
0877608112
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0877608112
- JLCPCB Part #
- C3347146
- Package
- Push-Pull,P=2mm
- Description
- 12P 2 2.6mm 2mm 2mm 4.3mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9104
200+
$0.3523
500+
$0.3410
1000+
$0.3346