
* Images are for reference only
0397000110
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397000110
- JLCPCB Part #
- C7148592
- Package
- Plugin,P=5.08mm
- Description
- 1 10 10P 18A 300V 5.08mm Green Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 210
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8688
210+
$0.7466
420+
$0.7209
1050+
$0.7097
Welcome back, may I help you?