This website requires JavaScript.
no-image

* Images are for reference only

0791091256

Extended
Manufacturer
MOLEX
MFR.Part #
0791091256
JLCPCB Part #
C5468541
Package
SMD,P=2mm
Description
-55℃~+125℃ 125V 14P 1A 2 2mm 2mm 4.45mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2368

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0667
200+ $2.0222
500+ $1.9546
1000+ $1.9208
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons