
* Images are for reference only
0395945005
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395945005
- JLCPCB Part #
- C6635934
- Package
- Plugin,P=5.08mm
- Description
- 1 15A 300V 5 5.08mm Green Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1989
200+
$1.2773
560+
$1.2341
1120+
$1.2132
Welcome back, may I help you?