
* Images are for reference only
0395436307
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395436307
- JLCPCB Part #
- C5462660
- Package
- Plugin,P=5mm
- Description
- 1 10A 300V 5mm 7 Black Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4892
200+
$1.7912
400+
$1.7316
800+
$1.7026
Related Products
Welcome back, may I help you?