
* Images are for reference only
0395435002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395435002
- JLCPCB Part #
- C6028702
- Package
- Plugin,P=5mm
- Description
- 1 15A 2 300V 5mm Black 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1440
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2424
200+
$0.4963
500+
$0.4802
1440+
$0.4722
Welcome back, may I help you?