


2077601081
- Manufacturer
- MFR.Part #
- 2077601081
- JLCPCB Part #
- C17505531
- Package
- SMD
- Description
- -40℃~+105℃ 1.25mm 10P 2 2x5P 5 7.25mm 8.4mm Brass PA Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | SMD | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 8.4mm | |
| Contact Plating | Tin | |
| Number of Pins | 10P | |
| Pitch | 1.25mm | |
| Contact Material | Brass | |
| Pins Structure | 2x5P | |
| Mounting Type | Surface Mount,Vertical | |
| Z-Height of the Board | 7.25mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 5 |

* Images are for reference only
2077601081
Extended- Manufacturer
- MFR.Part #
- 2077601081
- JLCPCB Part #
- C17505531
- Package
- SMD
- Description
- -40℃~+105℃ 1.25mm 10P 2 2x5P 5 7.25mm 8.4mm Brass PA Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2077601081
Extended- Manufacturer
- MFR.Part #
- 2077601081
- JLCPCB Part #
- C17505531
- Package
- SMD
- Description
- -40℃~+105℃ 1.25mm 10P 2 2x5P 5 7.25mm 8.4mm Brass PA Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2077601081 Specifications
2077601081 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | SMD | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 8.4mm | |
| Contact Plating | Tin | |
| Number of Pins | 10P | |
| Pitch | 1.25mm | |
| Contact Material | Brass | |
| Pins Structure | 2x5P | |
| Mounting Type | Surface Mount,Vertical | |
| Z-Height of the Board | 7.25mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2077601081. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2077601081 Schematic Symbol & PCB Footprint
The 2077601081 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.