
* Images are for reference only
0395355511
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395355511
- JLCPCB Part #
- C7147969
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 1 11 5.08mm Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7778
160+
$2.3067
480+
$2.2293
960+
$2.1907
Welcome back, may I help you?