
* Images are for reference only
0395300218
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395300218
- JLCPCB Part #
- C6353798
- Package
- -
- Description
- -40℃~+115℃ 1 18 5.08mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3443
240+
$2.1326
480+
$2.0616
960+
$2.0261
Welcome back, may I help you?