
* Images are for reference only
0395282030
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395282030
- JLCPCB Part #
- C7148271
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 15 2 5mm Black Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5224
180+
$4.1984
540+
$4.0587
990+
$3.9897
Related Products
Welcome back, may I help you?