


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | MOLEX | |
| Package | - | |
| Antenna Type | FPCAntenna | |
| Length | 102mm | |
| Frequency(Center/Band) | 13.56MHz | |
| Width | 27.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1462362111 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | MOLEX | |
| Package | - | |
| Antenna Type | FPCAntenna | |
| Length | 102mm | |
| Frequency(Center/Band) | 13.56MHz | |
| Width | 27.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1462362111. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1462362111 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.