This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0387215218

Extended
Manufacturer
MOLEX
MFR.Part #
0387215218
JLCPCB Part #
C6057294
Package
Plugin
Description
-40℃~+100℃ 1 15A 18 300V 9.53mm Black 插件 Barrier Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9305
200+ $1.9684
500+ $1.9026
1000+ $1.8704

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons