
* Images are for reference only
0348856511
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0348856511
- JLCPCB Part #
- C3269912
- Package
- -
- Description
- -40℃~+120℃ 13 5 5x13P Black Glass-Fiber Reinforced PBT Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 112
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1163
10+
$3.0519
30+
$3.0100
100+
$2.8327
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?