
* Images are for reference only
0026613040
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0026613040
- JLCPCB Part #
- C5458064
- Package
- Push-Pull,P=3.96mm
- Description
- 1 3.96mm 4P Right Angle Tin 弯插,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8404
200+
$1.5333
700+
$1.4819
1400+
$1.4562
Welcome back, may I help you?