
* Images are for reference only
0026613140
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0026613140
- JLCPCB Part #
- C7146037
- Package
- Push-Pull,P=3.96mm
- Description
- 1 14P 3.96mm Right Angle Tin 弯插,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6181
250+
$2.2418
500+
$2.1679
1000+
$2.1309