
* Images are for reference only
0026481092
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0026481092
- JLCPCB Part #
- C6374258
- Package
- Push-Pull,P=3.96mm
- Description
- 1 3.96mm 9P Black Brass Right Angle Tin Push-Pull,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5218
200+
$0.2088
500+
$0.2023
1000+
$0.1975
Welcome back, may I help you?