This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0781201219

Extended
Manufacturer
MOLEX
MFR.Part #
0781201219
JLCPCB Part #
C5464695
Package
SMD,P=1.27mm
Description
-55℃~+105℃ 1.27mm 1.27mm 125V 12P 2 4.3A 4.51mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8929
200+ $1.5537
500+ $1.5022
1000+ $1.4765
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons