* Images are for reference only
0022284086
- Manufacturer
- MOLEX
- MFR.Part #
- 0022284086
- JLCPCB Part #
- C3327128
- Package
- Plugin,P=2.54mm
- Description
- Tin Straight Square Pins 2.29mm 8P 6.1mm 3.18mm 2.54mm Plugin Black Plugin,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0022284086 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0022284086 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0022284086 symbol, PCB footprint from the free EasyEDA PCB design tool.
0022284086 datasheets or manufacturer documentation.
Datasheet: 0022284086 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing