
* Images are for reference only
0015445144
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0015445144
- JLCPCB Part #
- C7145713
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 2 2.54mm 2.54mm 2.5A 44P 500V 8.64mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1945
200+
$3.2704
360+
$3.1613
1080+
$3.1067
Welcome back, may I help you?