This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0901200924

Extended
Manufacturer
MOLEX
MFR.Part #
0901200924
JLCPCB Part #
C3327098
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 2.5mm 2.9mm 4P 6.75mm Black Brass Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4217
200+ $0.1633
500+ $0.1575
1000+ $0.1547
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons