
* Images are for reference only
0010081071
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0010081071
- JLCPCB Part #
- C6373979
- Package
- Plugin,P=5.08mm
- Description
- 1 5.08mm 7P Brass Through Hole Tin Plugin,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6453
240+
$0.2581
480+
$0.2501
960+
$0.2452
Welcome back, may I help you?