
* Images are for reference only
MTSW-208-08-T-S-100
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-208-08-T-S-100
- JLCPCB Part #
- C3347580
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+105℃ 1 10.92mm 2.54mm 2.54mm 3A 5.08mm 8P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9373
200+
$0.3630
500+
$0.3501
1000+
$0.3453
Welcome back, may I help you?