This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0009484039

Extended
Manufacturer
MOLEX
MFR.Part #
0009484039
JLCPCB Part #
C6025385
Package
Plugin,P=3.96mm
Description
-40℃~+105℃ 1 11.4mm 3.96mm 3P 4.5A 600V Through Hole Tin 插件,P=3.96mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4440
300+ $0.1771
600+ $0.1712
900+ $0.1683
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons