
* Images are for reference only
MMU01020C9100FB300
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMU01020C9100FB300
- JLCPCB Part #
- C28782734
- Package
- MELF-0102
- Description
- -55℃~+155℃ 200mW 910Ω Thin Film Resistor ±1% ±50ppm/℃ MELF-0102 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0718
50+
$0.0704
150+
$0.0694
500+
$0.0685
Welcome back, may I help you?