This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MMU01020C8201FB300

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMU01020C8201FB300
JLCPCB Part #
C4163840
Package
MELF-0102
Description
-55℃~+155℃ 300mW 8.2kΩ Thin Film Resistor ±1% ±50ppm/℃ MELF-0102 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 507

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 482

In-stock Item Pricing

Qty Unit Price
1+ $0.0774
100+ $0.0638
300+ $0.0571
3000+ $0.0521
6000+ $0.0481
9000+ $0.0460

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons