
* Images are for reference only
MMPC0603-R82MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MMPC0603-R82MT
- JLCPCB Part #
- C49308506
- Package
- SMD,7.3x6.6mm
- Description
- 13A 24A 6.7mΩ 820nH ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1251
50+
$0.0996
150+
$0.0869
1000+
$0.0774
2000+
$0.0697
5000+
$0.0659
Related Products
Welcome back, may I help you?