
* Images are for reference only
MMKP334J3F2701
Extended
- Manufacturer
- KYET
- MFR.Part #
- MMKP334J3F2701
- JLCPCB Part #
- C2991073
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 2kV 330nF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 927
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 922
In-stock Item Pricing
Qty Unit Price
1+
$0.9263
10+
$0.7653
30+
$0.6863
100+
$0.5429
500+
$0.4962
1000+
$0.4704
Related Products
Welcome back, may I help you?