
* Images are for reference only
MMK223J3DE3KN158G2
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- MMK223J3DE3KN158G2
- JLCPCB Part #
- C3002275
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 22nF 2kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 471
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 466
In-stock Item Pricing
Qty Unit Price
1+
$0.2428
50+
$0.1935
200+
$0.1679
400+
$0.1415
2000+
$0.1298
5000+
$0.1227
Related Products
Welcome back, may I help you?