
* Images are for reference only
MMK153J3AD2KN208G0
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- MMK153J3AD2KN208G0
- JLCPCB Part #
- C2916934
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 15nF 1kV ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3462
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3329
In-stock Item Pricing
Qty Unit Price
1+
$0.0916
50+
$0.0750
150+
$0.0666
500+
$0.0529
2500+
$0.0479
5000+
$0.0453
Related Products
Welcome back, may I help you?