This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MMFR6518B510KV9

Extended
Manufacturer
RESI
MFR.Part #
MMFR6518B510KV9
JLCPCB Part #
C19708113
Package
Plugin,D6.5xL18.3mm
Description
-55℃~+125℃ 1W 400V 510kΩ Metal Film Resistor ±0.1% ±5ppm/℃ Plugin,D6.5xL18.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 118

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 118

In-stock Item Pricing

Qty Unit Price
1+ $2.4291
10+ $2.2985
30+ $2.2194
100+ $2.1404
500+ $2.1049
1000+ $2.0872

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons