
* Images are for reference only
WC146SMF-32.768KHZ-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- WC146SMF-32.768KHZ-T
- JLCPCB Part #
- C7117087
- Package
- SMD-4P,6.7x1.5mm
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 65kΩ ±20ppm SMD-4P,6.7x1.5mm Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2807
200+
$0.5123
500+
$0.4949
1000+
$0.4854
Welcome back, may I help you?