This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMBZ27VCT-QR

Extended
Manufacturer
Nexperia
MFR.Part #
MMBZ27VCT-QR
JLCPCB Part #
C20235682
Package
TO-236AB
Description
22V 22pF 27V 3.2A@8/20us 40V 50nA ESD IEC 61000-4-2 TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 160

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0650
100+ $0.0556
300+ $0.0510
3000+ $0.0474
6000+ $0.0445
9000+ $0.0431

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons