
* Images are for reference only
MMBZ16VZLS-QYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- MMBZ16VZLS-QYL
- JLCPCB Part #
- C3713264
- Package
- SOD-882
- Description
- 13V 15.9V 15pF 1nA 36V 800mA IEC 61000-4-2、IEC 61000-4-5 TVS SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0735
100+
$0.0592
300+
$0.0519
1000+
$0.0466
5000+
$0.0423
10000+
$0.0400
Related Products
Welcome back, may I help you?