
* Images are for reference only
74CBTLV3257BQ-Q10X
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74CBTLV3257BQ-Q10X
- JLCPCB Part #
- C546450
- Package
- DHVQFN-16-EP(2.5x3.5)
- Description
- -40℃~+125℃ 2.3V~3.6V Multiplexer/Demultiplexer Single Supply DHVQFN-16-EP(2.5x3.5) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7960
200+
$0.3088
500+
$0.2975
1000+
$0.2927
Related Products