
* Images are for reference only
MMBD914
Extended
- Manufacturer
- Guangdong Hottech
- MFR.Part #
- MMBD914
- JLCPCB Part #
- C5364269
- Package
- SOT-23
- Description
- 1 Independent 100V 1V@50mA 1uA 2A 300mA 350mW 4ns SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2966
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2960
In-stock Item Pricing
Qty Unit Price
1+
$0.0104
500+
$0.0080
3000+
$0.0067
6000+
$0.0059
24000+
$0.0052
51000+
$0.0048
Related Products
Welcome back, may I help you?