



SS310A
- Manufacturer
- MFR.Part #
- SS310A
- JLCPCB Part #
- C5190153
- Package
- DO-214AC(SMA)
- Description
- 1 Independent 100V 3A 500uA@100V 80A 950mV@3A DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Guangdong Hottech | |
| Package | DO-214AC(SMA) | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 500uA@100V |

* Images are for reference only
SS310A
Extended- Manufacturer
- MFR.Part #
- SS310A
- JLCPCB Part #
- C5190153
- Package
- DO-214AC(SMA)
- Description
- 1 Independent 100V 3A 500uA@100V 80A 950mV@3A DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SS310A
Extended- Manufacturer
- MFR.Part #
- SS310A
- JLCPCB Part #
- C5190153
- Package
- DO-214AC(SMA)
- Description
- 1 Independent 100V 3A 500uA@100V 80A 950mV@3A DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS310A Specifications
SS310A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Guangdong Hottech | |
| Package | DO-214AC(SMA) | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 500uA@100V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS310A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS310A Documents
SS310A datasheets or manufacturer documentation.
Datasheet: SS310A Datasheet (PDF)
SS310A Schematic Symbol & PCB Footprint
The SS310A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.