
* Images are for reference only
MMBD4148CA
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- MMBD4148CA
- JLCPCB Part #
- C22368881
- Package
- SOT-23
- Description
- 1 Pair Common Anode 100V 1V@10mA 200mA 2A 350mW 4ns 5uA SOT-23 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2750
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2750
In-stock Item Pricing
Qty Unit Price
1+
$0.0138
500+
$0.0108
3000+
$0.0091
6000+
$0.0081
24000+
$0.0072
51000+
$0.0067
Related Products
Welcome back, may I help you?