
* Images are for reference only
MM3Z6V2
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- MM3Z6V2
- JLCPCB Part #
- C19077457
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 100Ω 10Ω 200mW 3uA 5.8V~6.6V 6.2V SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 548
Minimum: 484
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0184
500+
$0.0145
3000+
$0.0124
6000+
$0.0111
24000+
$0.0099
51000+
$0.0093
Related Products
Welcome back, may I help you?