
* Images are for reference only
MKR3128M1688MBE-107
Extended
- Manufacturer
- MK
- MFR.Part #
- MKR3128M1688MBE-107
- JLCPCB Part #
- C3151833
- Package
- FBGA-96
- Description
- -40℃~+95℃ 1.35V 1.866GHz 46mA SDRAM DDR3L FBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 209
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6820
10+
$2.2656
30+
$2.0035
209+
$1.6546
418+
$1.5340
1045+
$1.4809
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?