
* Images are for reference only
MKP62-275V225KP27.5
Extended
- Manufacturer
- Dongtong
- MFR.Part #
- MKP62-275V225KP27.5
- JLCPCB Part #
- C48031484
- Package
- Plugin,P=27.5mm
- Description
- 2.2uF 275V X2 ±10% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 914
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 914
In-stock Item Pricing
Qty Unit Price
1+
$0.4229
10+
$0.3795
30+
$0.3586
100+
$0.3361
500+
$0.3232
1000+
$0.3168
Related Products
Welcome back, may I help you?