
* Images are for reference only
MKL02Z32VFG4R
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKL02Z32VFG4R
- JLCPCB Part #
- C2056583
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+105℃ 1.71V~3.6V 12bit 14 32 Bit 32KB 48MHz 4KB ARM Cortex-M0+ Built-in FLASH QFN-16-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.3657
10+
$3.7052
30+
$3.3138
100+
$2.9159
500+
$2.7322
1000+
$2.6501
Related Products
Welcome back, may I help you?