
* Images are for reference only
MKDN064GIL-ZA
Extended
- Manufacturer
- MK
- MFR.Part #
- MKDN064GIL-ZA
- JLCPCB Part #
- C3041336
- Package
- LGA-16(9x12.5)
- Description
- -40℃~+85℃ 2.7V~3.6V 208MHz 250uA 50,000 cycles 64Gbit SPI、SD interface LGA-16(9x12.5) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.1670
30+
$48.6910
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?