
* Images are for reference only
MKDN032GCL-AA
Extended
- Manufacturer
- MK
- MFR.Part #
- MKDN032GCL-AA
- JLCPCB Part #
- C2836411
- Package
- LGA-16(9x12.5)
- Description
- -25℃~+85℃ 2.7V~3.6V 208MHz 250uA 32Gbit 5,000 cycles SPI、SD interface LGA-16(9x12.5) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 137
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 136
In-stock Item Pricing
Qty Unit Price
1+
$43.4816
30+
$39.1564
Related Products
Welcome back, may I help you?