
* Images are for reference only
MTBD2-D050743
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTBD2-D050743
- JLCPCB Part #
- C48983997
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 10P 2 2.54mm 2.54mm 2x5P 3A 3mm Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$0.2385
60+
$0.1873
192+
$0.1653
576+
$0.1379
2976+
$0.1257
6000+
$0.1184
Welcome back, may I help you?