
* Images are for reference only
MTBC2-D060740
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTBC2-D060740
- JLCPCB Part #
- C48983983
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 12P 2 2.8mm 2mm 2mm 2x6P 3A Round Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 49
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.4658
10+
$0.3662
49+
$0.3229
98+
$0.2699
490+
$0.2458
980+
$0.2329
Welcome back, may I help you?