
* Images are for reference only
MTBA2-S040600
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTBA2-S040600
- JLCPCB Part #
- C48983960
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2x4P 3.8mm 8P Round Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.6397
10+
$0.5173
30+
$0.4577
119+
$0.3980
476+
$0.3610
952+
$0.3433
Welcome back, may I help you?