
* Images are for reference only
CLP-106-02-F-D-BE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLP-106-02-F-D-BE
- JLCPCB Part #
- C6150739
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 12P 2 2.14mm 3.3A Square Hole Surface Mount,Vertical Tin Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 72
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$2.7375
10+
$2.6811
30+
$2.6440
72+
$2.6068
Welcome back, may I help you?