
* Images are for reference only
MTBA2-D020640
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTBA2-D020640
- JLCPCB Part #
- C48983940
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2x2P 3.8mm 4P Round Hole Through Hole Top Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.3304
50+
$0.2575
150+
$0.2261
500+
$0.1872
2000+
$0.1698
4000+
$0.1593
Welcome back, may I help you?