
* Images are for reference only
MTE220-30RS
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTE220-30RS
- JLCPCB Part #
- C5142507
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1.5A 15 2 2mm 2mm 2x15P Black Brass IDC Header Right Angle 弯插,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$0.6851
10+
$0.5548
30+
$0.4905
100+
$0.4069
500+
$0.3699
1000+
$0.3490
Related Products